
Dual output PWM controller operating at 600kHz, capable of up to 650kHz, with a maximum duty cycle of 50%. Features a 35V maximum supply voltage and supports flyback and push-pull topologies. Designed for power management applications, this integrated circuit offers two outputs, each delivering 100mA at 5.1V. Packaged in an 18-PDIP, it operates within a temperature range of 0°C to 70°C.
Texas Instruments UC3526AN technical specifications.
| Package/Case | N |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Frequency | 600kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 22.48mm |
| Max Duty Cycle | 50% |
| Max Frequency | 650kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 7V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.042544oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3526AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
