Texas Instruments UC39432BDTRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 500uA |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | UC39432B |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC39432BDTRG4 to view detailed technical specifications.
No datasheet is available for this part.