
Precision analog controller for power management applications. Features a 1.3V reference voltage, 24V maximum output voltage, and 100mA maximum output current. Operates within a supply voltage range of 2.2V to 24V, with a typical operating supply current of 500µA. Packaged in a D-type SMD/SMT package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). RoHS compliant and lead-free.
Texas Instruments UC39432D technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 24V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.2V |
| Operating Supply Current | 500uA |
| Output Current | 100mA |
| Output Voltage | 24V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | UC39432 |
| Termination | SMD/SMT |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC39432D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
