
Texas Instruments UC39432N technical specifications.
| Package/Case | P |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.2V |
| Operating Supply Current | 500uA |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | UC39432 |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC39432N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
