The VJ1206Y563KBBAT4X is a 56nF multilayer ceramic capacitor with a 100V voltage rating and 10% tolerance. It is designed for surface mount applications and features soft termination. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in a 1206 package type, packaged on tape and reel.
Vishay VJ1206Y563KBBAT4X technical specifications.
| Capacitance | 56nF |
| Package/Case | 1206 |
| Features | Soft Termination |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y563KBBAT4X to view detailed technical specifications.
No datasheet is available for this part.