Eight-channel NPN bipolar junction power transistor array designed for high-current switching applications. Features a maximum operating current of 0.5A per channel and a maximum collector-emitter voltage of 50V. This silicon transistor array is housed in an 18-pin dual in-line plastic package, offering 8 independent switching elements. Operates efficiently with a maximum operating temperature of 150°C.
Texas Instruments ULN2803A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| Pin Count | 18 |
| Number of Elements | 8 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ULN2803A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.