
Eight-channel NPN Darlington transistor array, surface mountable in an 18-SOIC package. Features a 50V collector-emitter breakdown voltage and a maximum collector current of 500mA per channel. Operates across a temperature range of -65°C to 85°C, with a collector-emitter saturation voltage of 1.1V. This RoHS compliant component is suitable for automotive applications.
Texas Instruments ULN2803ADW technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 11.62mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Output Voltage | 50V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 2.35mm |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2803ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
