Eight-channel NPN Darlington array for high-voltage, high-current applications. Features a 50V collector-emitter breakdown voltage and a 500mA maximum collector current per channel. Designed for surface mounting in an 18-SOIC package, operating from -40°C to 85°C. This AEC-Q100 qualified component offers lead-free and RoHS compliant construction.
Texas Instruments ULN2803ADWR technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 11.62mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Output Voltage | 50V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 2.35mm |
| DC Rated Voltage | 50V |
| Weight | 0.007408oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2803ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.