
Eight-channel NPN Darlington transistor array in a 20-pin PDIP package. Features a 50V collector-emitter breakdown voltage and a 500mA maximum collector current per channel. Offers a low collector-emitter saturation voltage of 1.1V. Designed for through-hole mounting with a wide operating temperature range of -65°C to 85°C. RoHS compliant and lead-free.
Texas Instruments ULN2803AN technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 50V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 22.48mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.04466oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2803AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
