Nichicon's UPA1A182MPD6TD is a 1.8mF aluminum electrolytic capacitor with a 20% tolerance and a 10V DC rated voltage. It features a radial package with a lead pitch of 0.197inch and a seated height of 1.063inch. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is available in a tape and reel packaging with a quantity of 500 units.
Nichicon UPA1A182MPD6TD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 33mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1A182MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.