Nichicon UPB2D221MDD technical specifications.
| Capacitance | 220uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 850mA |
| Lifetime | 5000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPB2D221MDD to view detailed technical specifications.
No datasheet is available for this part.