Vishay US1M-E3 technical specifications.
| Current | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay US1M-E3 to view detailed technical specifications.
No datasheet is available for this part.