Cap Tant Solid 3.3uF 50V G CASE 5% (6.73 X 2.79 X 2.79mm) Inward L SMD 2 Ohm 125°C Bulk
AVX CWR09NB335JT technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| ESR | 2Ohm |
| Leakage Current | 2uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR09NB335JT to view detailed technical specifications.
No datasheet is available for this part.