Cap Tant Solid 6.8uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 (0.01%FR) 2.4 Ohm 125°C T/R
AVX CWR11JH685KTC\TR13 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 2.4Ohm |
| Leakage Current | 1.4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | T |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11JH685KTC\TR13 to view detailed technical specifications.
No datasheet is available for this part.