
This MINI series DC/DC converter from Vicor offers 150W of output power with an isolated design and 3kV isolation voltage. It operates within a temperature range of -20°C to 100°C and is suitable for use in applications where a high level of reliability is required. The converter is RoHS compliant and features under-voltage lockout and over-voltage protection for added safety.
Vicor V24B12C150BG technical specifications.
| Efficiency | 87.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24B12C150BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
