Vicor V28C3V3T50BL3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Quarter-Brick |
| Package Description | Quarter Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 57.9 |
| Package Width (mm) | 36.8 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 15.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 50W |
| Minimum Isolation Voltage | 3000Vrms |
| Maximum Output Current | 15.15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor V28C3V3T50BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.