Fujitsu VB-12TCU-5 technical specifications.
| Coil Resistance | 200R |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu VB-12TCU-5 to view detailed technical specifications.
No datasheet is available for this part.