
Schottky rectifier diode for single-phase applications. Features 20A average rectified current and 100V repetitive reverse voltage. Housed in a TO-263AB package, this surface mountable component offers a maximum forward surge current of 250A and operates between -40°C and 150°C. RoHS compliant and lead-free.
Vishay VB20100S-E3/8W technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263AB |
| Forward Current | 20A |
| Height | 0.36inch |
| Lead Free | Lead Free |
| Length | 0.411inch |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Mount | Surface Mount, Through Hole |
| Output Current | 20A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB20100S-E3/8W to view detailed technical specifications.
No datasheet is available for this part.
