
High sensitivity, long-distance proximity and ambient light sensor featuring an I2C interface. Operates across a wide temperature range from -40°C to 85°C, with a supply voltage range of 2.5V to 3.6V. Designed for solder termination, this component offers precise detection capabilities for general applications.
Vishay VCNL4200 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VCNL4200 to view detailed technical specifications.
No datasheet is available for this part.