This 0.075uF ceramic capacitor has a DC rated voltage of 100VDC and a tolerance of -20% to 80%. It is designed for use in through hole applications with a radial termination style. The operating temperature range is -10°C to 85°C. The capacitor is manufactured by Topdiode Manufacturing Company and meets the specifications for a standard ceramic capacitor.
Topdiode Manufacturing Company CT4E753Z0100F0B5B000 technical specifications.
| Capacitance | 0.075uF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| Dielectric | Z5U |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company CT4E753Z0100F0B5B000 to view detailed technical specifications.
No datasheet is available for this part.