
The VSP2267GSJR is a 12-bit serial interface IC from Texas Instruments. It is packaged in a VFBGA and is designed for surface mount applications. This IC operates within a temperature range of -25°C to 85°C and is powered by a supply voltage between 3.0V and 3.6V. It is RoHS compliant and available in quantities of 1000 units per reel.
Texas Instruments VSP2267GSJR technical specifications.
| Package/Case | VFBGA |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2267GSJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
