
Texas Instruments VSP2270Y technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 28000KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 28000KS/s |
| Series | VSP2270 |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2270Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
