Excelitas VT23N2 technical specifications.
| Category | Photoconductive Cell |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Excelitas VT23N2 to view detailed technical specifications.
No datasheet is available for this part.