Panasonic WD1901 technical specifications.
| Type | Indication Plate |
| Switch Type | Toggle Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic WD1901 to view detailed technical specifications.
No datasheet is available for this part.