This SPST tactile switch features a round plunger actuator and a straight body orientation. It has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. The switch has an electrical life of 300,000 operations and an operating force of 1.57N. It is available with PC pins and is designed for through-hole mounting. The switch operates within a temperature range of -20 to 70°C.
RJS Electronics PB6144ML6114 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 300000Cycles |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for RJS Electronics PB6144ML6114 to view detailed technical specifications.
No datasheet is available for this part.