Peizoresistive Sensor, Differential, 0Psi Min, 15Psi Max, 0-90mV, Through Hole Mount
Honeywell XPC15DTC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell XPC15DTC to view detailed technical specifications.
No datasheet is available for this part.