This 330uF tantalum capacitor has a voltage rating of 4VDC and a tolerance of 20%. It features low ESR and a leakage current of 10. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and has a high reliability with a failure rate of B. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TAZH337M004LWSB0924 technical specifications.
| Capacitance | 330uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.18Ohm |
| Leakage Current | 10uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZH337M004LWSB0924 to view detailed technical specifications.
No datasheet is available for this part.