This capacitive proximity sensor from Schneider features a sensing distance range of 7 to 15 centimeters and an NPN output type. It operates within a DC supply voltage range of 12 to 24 volts and has a maximum operating supply voltage of 24 volts. The sensor's typical operating supply voltage is 15 or 18 volts, and it is designed for use with a cable terminal type.
Schneider XT4P18NA372 technical specifications.
| Type | Capacitive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider XT4P18NA372 to view detailed technical specifications.
No datasheet is available for this part.