Texas Instruments XTPS61023DRLR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTPS61023DRLR to view detailed technical specifications.
No datasheet is available for this part.