Precision sensor and detector interface IC featuring a 2-wire interface and differential input. Operates from 11.6V to 40V supply with 20mA quiescent current and 20mA output current. Offers 90dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio. Packaged in a 14-pin PDIP for through-hole mounting, with 150nA input bias current and 10GR input resistance.
Texas Instruments XTR101AP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Description | PRECISION |
| Height | 4.57mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10GR |
| Input Type | DIFFERENTIAL |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 11.6V |
| Mount | Through Hole |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR101AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.