Industrial-grade sensor and detector interface IC featuring a 2-wire interface and 16 terminals. This instrumentation amplifier operates within an industrial temperature range of -40°C to 85°C, with a maximum supply voltage of 40V and a nominal supply voltage of 24V. Key specifications include a maximum input offset voltage of 100mV and a maximum average bias current of 0.15µA. The component is housed in a 16-pin SOIC package (R-PDSO-G16) with dimensions of 10.3mm length and 7.5mm width.
Texas Instruments XTR101AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.15 |
| Input Offset Current-Max (IIO) | 0.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR101AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.