
Industrial-grade sensor and detector interface IC with a 2-wire interface, operating from -40°C to 85°C. Features an instrumentation amplifier with a maximum input offset voltage of 25mV and average bias current of 0.025µA. This 14-pin SOIC package offers a supply voltage range up to 40V, with a nominal supply of 24V.
Texas Instruments XTR105U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.91 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.025 |
| Input Offset Current-Max (IIO) | 0.003 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR105U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.