Industrial temperature grade sensor and detector interface IC featuring a 2-wire interface. This 14-pin PDIP package offers a maximum operating temperature of 85°C and a minimum of -40°C. It supports a supply voltage up to 40V, with a nominal supply of 24V. The device incorporates an instrumentation amplifier with a maximum input offset voltage of 100µV and an average bias current of 0.025µA.
Texas Instruments XTR106P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.025 |
| Input Offset Current-Max (IIO) | 0.003 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR106P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.