
Differential sensor and detector interface IC featuring a 2-wire interface and 5 amplifiers. Operates from a 7.5V to 36V supply, with a 20mA output current. Boasts a 25uV input offset voltage and 86dB common mode rejection ratio. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments XTR106PA technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 86dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Type | DIFFERENTIAL |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Number of Amplifiers | 5 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Output Voltage | 5.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR106PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
