
Sensor and detector interface IC featuring a 2-wire interface, designed for differential inputs. Operates from a 7.5V to 36V supply, delivering a 20mA output current. Boasts a 50nA input bias current and 25uV input offset voltage, with a common mode rejection ratio of 86dB. Housed in a 14-pin SOIC surface-mount package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments XTR106UA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Height | 1.58mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Type | DIFFERENTIAL |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 5 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Output Voltage | 5.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR106UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
