
Sensor and detector interface IC featuring a single channel and one circuit. This surface mount component operates with a supply voltage range of 13.5V to 40V and offers an output current of 25mA. It includes two amplifiers and has a maximum operating temperature of 85°C. The device is housed in a 16-pin SOIC package with dimensions of 10.28mm length, 7.52mm width, and 2.35mm height. It is RoHS compliant and supplied in a rail/tube package.
Texas Instruments XTR110KU technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR110KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
