
Surface mount sensor and detector interface IC featuring a 2-wire interface, operating from 7.5V to 36V. Delivers 20mA output current with a 5.1V output voltage. Boasts a 250µA nominal supply current and a 20mA operating supply current. Offers 86dB common mode rejection ratio and 25µV input offset voltage. Packaged in a 14-pin SOIC with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height.
Texas Instruments XTR112UA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Height | 1.58mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 250uA |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Output Voltage | 5.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR112UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
