
Analog current transmitter IC for 4-20mA applications, featuring sensor excitation and linearization. Offers 1% accuracy with a 2-wire interface and 20mA output current. Operates from a 7.5V to 36V supply, with a wide temperature range of -40°C to 85°C. Housed in a 14-SOIC surface mount package.
Texas Instruments XTR114U technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 25uV |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR114U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
