Industrial temperature grade, 8-terminal, 8-pin SOIC sensor and detector interface IC. Features a 2-wire interface with a supply voltage range of 7.5V to 36V, nominal 24V. Operates across an industrial temperature range from -40°C to 85°C. Includes one channel with dual terminal position.
Texas Instruments XTR116UA/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR116UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.