Texas Instruments XTR300EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | XTR300 |
| Supported Device Technology | Amplifier Misc |
| Operating Supply Voltage Range | 10 to 20VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments XTR300EVM to view detailed technical specifications.
No datasheet is available for this part.