This DPDT toggle switch features a sealed design with a round lever actuator and PC pins for termination. It has a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. The switch has an electrical life of 30,000 cycles and is suitable for operation between -30°C and 85°C.
Carling Technologies 2SS-MDP4-T2-B4-VS2RE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2SS-MDP4-T2-B4-VS2RE to view detailed technical specifications.
No datasheet is available for this part.