Combiner, 1700MHz Min, 2700MHz Max, 0.9dB Insertion Loss-Max, CASE GW1052
Mini-Circuits ZX10Q-2-27-S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZX10Q-2-27-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.