Coilcraft ZXC-495XJLB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 10.1 |
| Tolerance | 5 |
| Package Width | 10.1 |
| Package Height | 2.2 |
| Inductance-Nom (L) | 4900 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 43 |
| Self Resonance Frequency | 1.37 |
| Manufacturer Series | ZXC |
| Quality Factor-Min (at L-nom) | 64 |
| Series | ZXC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ZXC-495XJLB to view detailed technical specifications.
No datasheet is available for this part.