Parvalux GMB-0053 technical specifications.
| Gear Ratio | 72:1 |
| Gearbox Type | Worm |
| Shaft Diameter | 12mm |
| Maximum Speed | 40rpm |
| RoHS | Compliant |
Download the complete datasheet for Parvalux GMB-0053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
