Parvalux is a leading manufacturer of high-quality geared motors and electric motors. They specialize in providing custom and standard solutions for a wide range of industrial, commercial, and domestic applications.

Parvalux DC Geared Motor, Shunt Brushed, 200 220 V, 23 Nm, 20 rpm
Parvalux Worm Gearbox, 25:1 Gear Ratio, 112rpm Maximum Speed
Parvalux DC Geared Motor, Brushed, 12 V dc, 3.5 Nm, 106 rpm, 60 W
Parvalux 52530 Replacement Motor Brush, 12 47 V For Use With PM10 Motor
Parvalux DC Geared Motor, Brushed, 50 V dc, 4.7 Nm, 58 rpm, 60 W
Parvalux Worm Gearbox, 25:1 Gear Ratio, 112rpm Maximum Speed
PM7C 24V MOTOR 15W
PM10C 12V MOTOR 45W
Parvalux Induction AC Geared Motor, 1 Phase, Reversible, 240 V ac, 30 rpm, 55 W
Parvalux DC Geared Motor, Brushed, 50 V dc, 74 Nm, 2.2 rpm, 60 W
PM7C 12V MOTOR 15W
Parvalux Worm Gearbox, 60:1 Gear Ratio, 46rpm Maximum Speed
Parvalux DC Geared Motor, 220 V dc, 6 Nm, 81 rpm, 95 W
PM10C 12V MOTOR 30W
Parvalux Induction AC Geared Motor, 1 Phase, Reversible, 240 V ac, 2.5 rpm, 35 W
PM8C 24V MOTOR 25W
PM10C 50V MOTOR 45W
Parvalux DC Geared Motor, 220 V dc, 13 Nm, 60 rpm, 125 W
Parvalux Worm Gearbox, 8-1/3:1 Gear Ratio, 336rpm Maximum Speed
Parvalux DC Geared Motor, Brushed, 12 V dc, 6 Nm, 81 rpm, 90 W