Parvalux GMB-0054 technical specifications.
| Gear Ratio | 30:1 |
| Gearbox Type | Worm |
| Shaft Diameter | 12mm |
| Maximum Speed | 93rpm |
| RoHS | Compliant |
Download the complete datasheet for Parvalux GMB-0054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
