Parvalux GMB-0076 technical specifications.
| Gear Ratio | 40:1 |
| Gearbox Type | Worm |
| Shaft Diameter | 12mm |
| Maximum Speed | 70rpm |
| RoHS | Compliant |
Download the complete datasheet for Parvalux GMB-0076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
