Parvalux SD13220V+LWSGEARHEAD technical specifications.
| Package/Case | 100 |
| Depth | 134mm |
| Length | 278mm |
| Operating Supply Voltage | 240V |
| Width | 112mm |
| RoHS | Compliant |
Download the complete datasheet for Parvalux SD13220V+LWSGEARHEAD to view detailed technical specifications.
No datasheet is available for this part.