
Parvalux SGEARBOX60:1 technical specifications.
| Gear Ratio | 60:1 |
| Gearbox Type | Worm |
| Shaft Diameter | 9mm |
| Maximum Speed | 46rpm |
| RoHS | Compliant |
Download the complete datasheet for Parvalux SGEARBOX60:1 to view detailed technical specifications.
No datasheet is available for this part.