This 0201 ceramic capacitor from Passive Plus features a capacitance of 1.8pF, a voltage rating of 50VDC, and a tolerance of 0.05pF. It has a dielectric of C0G and is suitable for standard applications. The capacitor is packaged in a 0201 case and is designed for surface mount applications. It operates over a temperature range of -55 to 175 degrees Celsius.
Passive Plus 0201N1R8AW500 technical specifications.
| Capacitance | 1.8pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Passive Plus 0201N1R8AW500 to view detailed technical specifications.
No datasheet is available for this part.